- RS Stock No.:
- 903-2699
- Mfr. Part No.:
- A16126T1PP
- Manufacturer:
- Hoffman Enclosures
Discontinued product
- RS Stock No.:
- 903-2699
- Mfr. Part No.:
- A16126T1PP
- Manufacturer:
- Hoffman Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Type 1 Locking Integrated Perforated Panel Enclosure
A range of locking integrated perforated panel enclosures from Hoffman. The perforated panel accepts self-tapping screws, eliminating the need to measure, mark and drill. Resulting in time and labour savings.
Door has key lock quarter-turn latch; two keys included
Select models have concentric knockouts on four sides
Available in 16 and 14 gauge steel and finished in a grey polyester powder paint
Time and labour saving
Select models have concentric knockouts on four sides
Available in 16 and 14 gauge steel and finished in a grey polyester powder paint
Time and labour saving
Standards
UL 50, 50E Listed; Type 1; File No. E27567
cUL Listed per CSA C22.2 No 40; Type 1; File No. E27567
cUL Listed per CSA C22.2 No 40; Type 1; File No. E27567
Hoffman Wall Boxes and Accessories
Specifications
Attribute | Value |
---|---|
External Height | 406 mm |
External Width | 305 mm |
External Depth | 152mm |
Body Material | Steel |
Transparent Door | No |
Door Lock Type | Key |
Colour | Grey |
Series | A |
Internal Mounting Type | Panel |
Application | Electrical |
Special Features | Knockouts |
For Protection Of | Wire |
Standards Met | CSA C22.2 No. 40, cUL, UL 50, UL 50E (File No. E27567) |