- RS Stock No.:
- 867-2436
- Mfr. Part No.:
- 1414PHMH6LP
- Manufacturer:
- Hammond
Discontinued product
- RS Stock No.:
- 867-2436
- Mfr. Part No.:
- 1414PHMH6LP
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond 1414 PH Series Mild Steel Junction Box
The 1414 series junction boxes have a body formed from 14 or 16 gauge steel with the covers being formed from 14 gauge steel. They have been designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.
They are IP54 rated and thus provide a degree of protection against falling dirt, dust, oil and water.
They are IP54 rated and thus provide a degree of protection against falling dirt, dust, oil and water.
Features and Benefits
• Body formed from 16 gauge or 14 gauge steel covers are formed from 14 gauge steel
• Smooth, continuously welded seams without knockouts, cut-outs or holes
• Welded brackets provide for enclosure mounting
• Continuously hinged cover is secured with stainless steel clamps and plated steel screws
• Seamless poured-in place gasket
• Models larger than 101 x 101 mm include a removable 14 gauge inner panel
• Internal threaded weld studs are provided for mounting inner panels
• A bonding stud is provided on the door and a grounding stud is provided in the enclosure
• RoHS compliant
• Smooth, continuously welded seams without knockouts, cut-outs or holes
• Welded brackets provide for enclosure mounting
• Continuously hinged cover is secured with stainless steel clamps and plated steel screws
• Seamless poured-in place gasket
• Models larger than 101 x 101 mm include a removable 14 gauge inner panel
• Internal threaded weld studs are provided for mounting inner panels
• A bonding stud is provided on the door and a grounding stud is provided in the enclosure
• RoHS compliant
Standards
UL 508 Type 12, 13.
CSA Type 12, 13.
Complies with NEMA Type 12 and 13, JIC EGP-1-1967 (unless marked), IEC 60529, IP54.
CSA Type 12, 13.
Complies with NEMA Type 12 and 13, JIC EGP-1-1967 (unless marked), IEC 60529, IP54.
Approvals
SA, UL, CE.
Specifications
Attribute | Value |
---|---|
External Height | 356 mm |
External Width | 203 mm |
External Depth | 152mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP54 |
Chassis Plate | Yes |
Door Lock Type | Clamp |
Gland Plate | No |
Colour | Grey |
Series | 1414 PH |
Fixing Kit | No |
Internal Mounting Type | Mounting Bosses |
External Mounting Type | Bracket |
Application | Electrical, Hydraulic, Pneumatic |
Special Features | Oil-Resistant, Seamless Poured-in Place Gasket, Water-Resistant, Welded Seams without Knockouts, Cutouts or Holes |
For Protection Of | Instrumentation, Wire |
Standards Met | CE, CSA, IEC 60529, JIC EGP-1-1967, UL 508 |