- RS Stock No.:
- 141-8170
- Manufacturer:
- RS PRO
143 In stock for delivery within 4 working days
Added
Price Each
SGD37.80
(exc. GST)
SGD41.20
(inc. GST)
Units | Per unit |
1 + | SGD37.80 |
- RS Stock No.:
- 141-8170
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Yellow Hi-Vis Vest, L
This RS PRO 'Warsaw' waistcoat is a high-visibility vest with versatile, all-purpose usage. Reflective tape runs over its shoulders and across the chest and waist to ensure you're visible when working at night.
You can safely store your mobile phone in the specially designed pocket. It also features a pen holder and seven other pockets which hold small items like tape measures. The attached D-ring clips on your keys or identity (ID) card for convenient safekeeping. The strong radio loop allows you to attach a portable radio so you can stay in touch with co-workers easily.
The garment meets EN ISO 20471 Class 1 standards, meaning it's approved for working conditions requiring high-visibility. This means it's a good choice for construction work next to busy roads and other similar outdoor jobs.
You can safely store your mobile phone in the specially designed pocket. It also features a pen holder and seven other pockets which hold small items like tape measures. The attached D-ring clips on your keys or identity (ID) card for convenient safekeeping. The strong radio loop allows you to attach a portable radio so you can stay in touch with co-workers easily.
The garment meets EN ISO 20471 Class 1 standards, meaning it's approved for working conditions requiring high-visibility. This means it's a good choice for construction work next to busy roads and other similar outdoor jobs.
Features and Benefits
Zipper closure type
Yellow colour
Unisex
Hi-vis
Polyester material
Two reflective bands
L size
EN20471 Class 1 standards met
Two-tone executive waistcoat features
Yellow colour
Unisex
Hi-vis
Polyester material
Two reflective bands
L size
EN20471 Class 1 standards met
Two-tone executive waistcoat features
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | L |
Closure Type | Zipper |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material | Polyester |
Standards Met | EN20471 Class 1 |