- RS Stock No.:
- 709-5480
- Mfr. Part No.:
- AD652KPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5480
- Mfr. Part No.:
- AD652KPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
Specifications
Attribute | Value |
---|---|
Converter Function | VFC |
Converter Type | Synchronous |
Full Scale Frequency | 2000kHz |
Linearity Error | ±0.02%FSR |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 15 V, 18 V, 24 V |
Typical Dual Supply Voltage | ±15V |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 20 |
Dimensions | 9.04 x 9.04 x 3.68mm |
Height | 3.68mm |
Length | 9.04mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 9.04mm |