- RS Stock No.:
- 528-9719
- Mfr. Part No.:
- FLUKE T100
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Fluke T140, LCD, LED Continuity Checker, 690V ac/dc, Continuity Check, Battery Powered, CAT IV 600 V
- RS Stock No.
- 516-6313
Price Each
SGD224.00
(exc. GST)
SGD244.16
(inc. GST)
- RS Stock No.:
- 528-9719
- Mfr. Part No.:
- FLUKE T100
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fluke T100 Series
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 690V ac/dc |
Continuity Check | Yes |
Safety Category | CAT IV 600 V |
Display Type | LED |
IP Rating | IP65 |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 24 x 56 x 240mm |
Weight | 180g |
Height | 240mm |
Length | 24mm |
Maximum Operating Temperature | +55°C |
Safety Category Level | CAT IV |
Safety Category Voltage | 600V |
Minimum Operating Temperature | -10°C |
Width | 56mm |
Model Number p | T100 |