Martindale MTL, LED Voltage tester, 500V ac, No, Battery Powered, CAT IV 600 V
- RS Stock No.:
- 267-7922
- Mfr. Part No.:
- MTL20PD-S
- Manufacturer:
- Martindale
12 In stock for delivery within 4 working days
Price Each
SGD369.37
(exc. GST)
SGD402.61
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD369.37 |
- RS Stock No.:
- 267-7922
- Mfr. Part No.:
- MTL20PD-S
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Drummond MTL20PD-S Test Lamp and Proving Device
The Martindale kit contains the MTL10 voltage indicator and PD440S proving unit. It is supplied in a tailor-made carry case made from heavy denier nylon. It has a clear window for access to test points on the proving unit without the need to remove it from the case.
Four voltage levels
Dual impedance
360 degree viewing
Straight and right angled probes
Low impedance function
Dual impedance
360 degree viewing
Straight and right angled probes
Low impedance function
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 500V ac |
Continuity Check | No |
Safety Category | CAT IV 600 V |
Display Type | LED |
RCD Trip Test | No |
Power Source | Battery |
Model Number p | MTL |