- RS Stock No.:
- 912-9595
- Mfr. Part No.:
- ADM1085AKSZ-REEL7
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
SGD1.304
(exc. GST)
SGD1.421
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | SGD1.304 | SGD3,912.00 |
*price indicative |
- RS Stock No.:
- 912-9595
- Mfr. Part No.:
- ADM1085AKSZ-REEL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Analogue Sequencers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue and Digital Sequencers, Analog Devices
Analogue and digitally programmable power supply sequencers solve power supply requirements. Analogue Sequencers control the functionality of power-on and power-down sequencing for voltage regulator banks. Digital Sequencers offer total power management platform for monitoring, measuring, sequencing, and margining of many voltages.
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Simple Sequencer |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 0.64V |
Minimum Reset Threshold Voltage | 0.56V |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Monitored Voltage | 22V |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.25 V |
Maximum Operating Temperature | +125 °C |
Minimum Monitored Voltage | 0.6V |
Minimum Operating Temperature | -40 °C |