- RS Stock No.:
- 796-8079
- Mfr. Part No.:
- LM96080CIMT/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8079
- Mfr. Part No.:
- LM96080CIMT/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LM96080 System Hardware Monitor with 2-Wire Serial Interface, Texas Instruments
Local Temperature Sensing
7 Positive Voltage Inputs with 10-bit Resolution
2 Programmable Fan Speed Monitoring Inputs
7 Positive Voltage Inputs with 10-bit Resolution
2 Programmable Fan Speed Monitoring Inputs
Temperature Control Interfaces, Texas Instruments
A range of temperature sensing, monitoring, control devices and evaluation platforms from Texas Instruments.
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Output Driver | Active High, Active Low, Open Drain |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Dimensions | 7.9 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |