- RS Stock No.:
- 662-4150
- Mfr. Part No.:
- TPS3106E09DBVT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4150
- Mfr. Part No.:
- TPS3106E09DBVT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Ultra Low Supply Current |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 0.866V |
Minimum Reset Threshold Voltage | 0.854V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Monitored Voltage | 3.6V |
Maximum Operating Supply Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0.4 V |
Minimum Monitored Voltage | 0V |