- RS Stock No.:
- 662-4138
- Mfr. Part No.:
- TLC7705IDR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4138
- Mfr. Part No.:
- TLC7705IDR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Micropower Supply |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 4.63V |
Minimum Reset Threshold Voltage | 4.47V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |