- RS Stock No.:
- 189-1876
- Mfr. Part No.:
- STM6822LWY6FST
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 189-1876
- Mfr. Part No.:
- STM6822LWY6FST
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STM6xxx supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input. These devices are available in a standard 5-pin SOT23 package.
Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
RST outputs (active low, push-pull or open drain)
RST outputs (active high, push-pull)
Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
Watchdog timeout period of 1.6 s (typ.)
Manual reset input (MR)
Low supply current - 3 μA (typ.)
GuaranteedRST(RST) assertion down to VCC= 1.0 V
Operating temperature: –40 to +85 °C (industrial grade)
RST outputs (active low, push-pull or open drain)
RST outputs (active high, push-pull)
Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
Watchdog timeout period of 1.6 s (typ.)
Manual reset input (MR)
Low supply current - 3 μA (typ.)
GuaranteedRST(RST) assertion down to VCC= 1.0 V
Operating temperature: –40 to +85 °C (industrial grade)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 4.746V |
Minimum Reset Threshold Voltage | 4.514V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Monitored Voltage | 2.5 V, 3 V, 3.3 V, 5V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |