- RS Stock No.:
- 171-7421
- Mfr. Part No.:
- BU4328G-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7421
- Mfr. Part No.:
- BU4328G-TR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Voltage Detector & Reset Circuit, ROHM BU43xxxx
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. The entire series is of course lead-free.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
Applications:
Coin Processing Machines
Air-conditioner
Barcode Scanner
Digital Multimeter: Handy Type
Refrigerator
Motor Control: Brushless DC
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Home Theater System
Motor Control: Stepper Motor
Motor Control: Brushed DC
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Ultrasound System
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Data Management Apparatus for Remote Healthcare
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
High detection voltage accuracy : ±1%
Ultra-low current consumption
Applications:
Coin Processing Machines
Air-conditioner
Barcode Scanner
Digital Multimeter: Handy Type
Refrigerator
Motor Control: Brushless DC
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Home Theater System
Motor Control: Stepper Motor
Motor Control: Brushed DC
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Ultrasound System
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Data Management Apparatus for Remote Healthcare
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | CMOS Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 2.8V |
Minimum Operating Supply Voltage | 0.7 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |