- RS Stock No.:
- 163-0707
- Mfr. Part No.:
- NCP3712ASNT1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0707
- Mfr. Part No.:
- NCP3712ASNT1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage Protection, ON Semiconductor
Voltage Protection Controllers
Battery Protection Controllers
Battery Protection Controllers
Voltage & Current Management, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Overvoltage Protection |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SC-74 |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 10.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 8.5 V |
Maximum Operating Temperature | +85 °C |