- RS Stock No.:
- 153-3172
- Mfr. Part No.:
- ADM811-3TARTZ-RL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3172
- Mfr. Part No.:
- ADM811-3TARTZ-RL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The ADM811/ADM812 are reliable voltage monitoring devices suitable for use in most voltage monitoring applications. The ADM811/ADM812 are designed to monitor six different voltages, each allowing a 5% or 10% degradation of standard PSU voltages before a reset occurs. These voltages have been selected for the effective monitoring of 2.5 V, 3 V, 3.3 V, and 5 V supply voltage levels.
Superior upgrade for MAX811/MAX812
Specified over temperature
Low power consumption: 5 μA typical
Precision voltage monitor: 2.5 V, 3 V, 3.3 V, 5 V options
Reset assertion down to 1 VCC
Power-on reset: 140 ms minimum
Logic low RESET output
Built-in manual reset
Specified over temperature
Low power consumption: 5 μA typical
Precision voltage monitor: 2.5 V, 3 V, 3.3 V, 5 V options
Reset assertion down to 1 VCC
Power-on reset: 140 ms minimum
Logic low RESET output
Built-in manual reset
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Microprocessor Supervisory Circuit |
Manual Reset | Yes |
Maximum Reset Threshold Voltage | 3.08V |
Mounting Type | Surface Mount |
Package Type | SOT-143 |
Pin Count | 4 |
Dimensions | 3.04 x 1.4 x 1.07mm |
Maximum Monitored Voltage | 5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |