- RS Stock No.:
- 896-2634
- Mfr. Part No.:
- TCR2EF33,LM(CT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 896-2634
- Mfr. Part No.:
- TCR2EF33,LM(CT
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LDO (Low-Dropout) Regulator with Fast Load Transient Response, TCR2EF Series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | 15 mV |
Load Regulation | 30 mV |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-25 |
Quiescent Current | 60µA |
Pin Count | 5 |
Power Rating | 580W |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Input Voltage | 5.55 V |
Height | 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 1.5 V |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Width | 1.6mm |