- RS Stock No.:
- 828-3354
- Mfr. Part No.:
- ZXTR1005PD8-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 828-3354
- Mfr. Part No.:
- ZXTR1005PD8-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 50mA |
Regulator Type | Linear Voltage |
Output Voltage | 5.1 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Accuracy | ±2% |
Load Regulation | 50 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 900µA |
Package Type | POWERDI5060 |
Pin Count | 8 |
Power Rating | 1.84W |
Output Type | Fixed |
Dimensions | 5.1 x 6 x 1mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 100 V |
Height | 1mm |
Minimum Input Voltage | 10 V |
Width | 6mm |
Length | 5.1mm |