- RS Stock No.:
- 786-2426
- Mfr. Part No.:
- MC34166D2TR4G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 786-2426
- Mfr. Part No.:
- MC34166D2TR4G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 3A |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 3 mV, 5 mV, 23 mV |
Load Regulation | 2 mV, 3 mV, 4 mV |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Pin Count | 5 |
Output Type | Fixed |
Maximum Switching Frequency | 72 kHz |
Switching Regulator | Yes |
Dimensions | 10.236 x 4.572 x 9.347mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +70 °C |
Height | 9.347mm |
Minimum Input Voltage | 7.5 V |
Minimum Operating Temperature | 0 °C |
Width | 4.572mm |
Length | 10.24mm |