- RS Stock No.:
- 785-7042
- Mfr. Part No.:
- MC78M08BTG
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
SGD0.863
(exc. GST)
SGD0.941
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | SGD0.863 | SGD8.63 |
30 - 40 | SGD0.831 | SGD8.31 |
50 + | SGD0.779 | SGD7.79 |
*price indicative |
- RS Stock No.:
- 785-7042
- Mfr. Part No.:
- MC78M08BTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 700mA |
Regulator Type | Linear Voltage |
Output Voltage | 8 V |
Number of Outputs | 1 |
Line Regulation | 50 mV |
Load Regulation | 160 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 6mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 5W |
Dimensions | 10.28 x 4.82 x 15.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 15.75mm |
Maximum Input Voltage | 40 V dc |
Width | 4.82mm |
Length | 10.28mm |