ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 200mA, 1-Channel, Adjustable 3-Pin, TO-92 LM317LZRAG
- RS Stock No.:
- 785-6831
- Mfr. Part No.:
- LM317LZRAG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 785-6831
- Mfr. Part No.:
- LM317LZRAG
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Voltage | 1.2 → 37 V |
Line Regulation | 0.04 %/V |
Load Regulation | 25 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-92 |
Pin Count | 3 |
Reference Voltage | 1.3V |
Output Type | Adjustable |
Dimensions | 5.2 x 4.19 x 5.33mm |
Minimum Input Voltage | 4.25 V |
Minimum Operating Temperature | 0 °C |
Height | 5.33mm |
Maximum Input Voltage | 41.25 V |
Maximum Operating Temperature | +125 °C |
Width | 4.19mm |
Length | 5.2mm |