- RS Stock No.:
- 761-9844
- Mfr. Part No.:
- LP2951CM
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 761-9844
- Mfr. Part No.:
- LP2951CM
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor
LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Linear Voltage |
Output Voltage | 1.26 → 28 V |
Number of Outputs | 1 |
Line Regulation | 0.4 % |
Load Regulation | 0.3 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Reference Voltage | 1.26V |
Output Type | Adjustable |
Dimensions | 5.13 x 3.95 x 1.55mm |
Height | 1.55mm |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | -0.3 V |
Width | 3.95mm |
Length | 5.13mm |