- RS Stock No.:
- 756-3933
- Mfr. Part No.:
- TA78M12F(TE16L1,NQ
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3933
- Mfr. Part No.:
- TA78M12F(TE16L1,NQ
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Output Voltage | 12.6 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Load Regulation | 240 mV |
Accuracy | ±4% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | HSOP |
Quiescent Current | 8mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Minimum Operating Temperature | -30 °C |
Height | 5.5mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 19 V |
Maximum Input Voltage | 35 V |
Width | 5.5mm |
Length | 6.5mm |