- RS Stock No.:
- 756-2801
- Mfr. Part No.:
- TA48M05F(T6L1,SNQ)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2801
- Mfr. Part No.:
- TA48M05F(T6L1,SNQ)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO fixed output voltage with additional functions, TA48 series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Output Voltage | 5.25 V |
Number of Outputs | 1 |
Line Regulation | 35 mV |
Accuracy | ±5% |
Load Regulation | 135 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 25mA |
Package Type | HSOP |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Maximum Input Voltage | 29 V |
Height | 5.5mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 7 V |
Minimum Operating Temperature | -40 °C |
Length | 6.5mm |
Width | 5.5mm |