- RS Stock No.:
- 731-3467
- Mfr. Part No.:
- BA09CC0FP-E2
- Manufacturer:
- ROHM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 731-3467
- Mfr. Part No.:
- BA09CC0FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Output Voltage | 9 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Accuracy | ±2% |
Load Regulation | 100 mV |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Quiescent Current | 0.01mA |
Pin Count | 3 |
Power Rating | 1.2W |
Output Type | Fixed |
Dimensions | 6.5 x 7 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 25 V |
Minimum Input Voltage | 4 V |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Width | 7mm |