New Japan Radio, -5 V Linear Voltage Regulator, 100mA, 1-Channel Negative 3-Pin, SOT-89 NJM79L05UA-TE1
- RS Stock No.:
- 713-9574
- Mfr. Part No.:
- NJM79L05UA-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 713-9574
- Mfr. Part No.:
- NJM79L05UA-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJM79Lxx, 100mA Voltage Regulators, New Japan Radio
The New Japan Radio NJM79Lx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -7 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.
NJM79xx, NJM79Lx, NJM79Mx
Fixed Negative Output Voltages: -3 V, -5 V, -6 V, -7 V
Output Current: 0.1A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline: SOT89
Fixed Negative Output Voltages: -3 V, -5 V, -6 V, -7 V
Output Current: 0.1A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline: SOT89
Linear Voltage Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | -5 V |
Line Regulation | 150 mV |
Load Regulation | 60 mV |
Polarity | Negative |
Mounting Type | Surface Mount |
Quiescent Current | 3.5mA |
Package Type | SOT-89 |
Pin Count | 3 |
Power Rating | 0.35W |
Output Type | Fixed |
Dimensions | 4.5 x 2.5 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | -30 V |
Length | 4.5mm |
Width | 2.5mm |