Nisshinbo Micro Devices NJM78M09DL1A-TE1, 1 Linear Voltage, Voltage Regulator 500mA, 9 V 3-Pin, TO-252
- RS Stock No.:
- 713-9559
- Mfr. Part No.:
- NJM78M09DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 713-9559
- Mfr. Part No.:
- NJM78M09DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Legislation and Compliance
Product Details
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 9 V |
Line Regulation | 60 mV |
Load Regulation | 90 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 4.1mA |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 1W |
Dimensions | 6.54 x 6.04 x 2.29mm |
Height | 2.29mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 35 V |
Width | 6.04mm |
Length | 6.54mm |