- RS Stock No.:
- 686-9357
- Mfr. Part No.:
- L7806CD2T-TR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-9357
- Mfr. Part No.:
- L7806CD2T-TR
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 1.5A |
Output Voltage | 6 V |
Number of Outputs | 1 |
Line Regulation | 120 mV |
Load Regulation | 120 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | D2PAK |
Quiescent Current | 8mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.4 x 9.35 x 4.6mm |
Height | 4.6mm |
Maximum Operating Temperature | +150 °C |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | 0 °C |
Length | 10.4mm |
Width | 9.35mm |