Texas Instruments, 1.25 → 125 V Linear Voltage Regulator, 700mA, 1-Channel, Adjustable 3-Pin, TO-220 TL783CKCSE3
- RS Stock No.:
- 661-6232
- Mfr. Part No.:
- TL783CKCSE3
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-6232
- Mfr. Part No.:
- TL783CKCSE3
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
TL783 Linear Voltage Regulators, Texas Instruments
Texas Instruments TL783 Series are positive linear voltage regulators for voltage and current programmable regulation. This three terminal adjustable high-voltage regulator offers an output current of 700 mA via the DMOS output transistor with voltages ranging from 1.25 V to 125 V. These voltage regulators provide current limiting, thermal shutdown and input overvoltage protection. Designed for use in high-voltage applications where standard bipolar regulators cannot be used.
Adjustable output: 1.25 V to 125 V with an external resistor divider
Output current: 700 mA
Voltage Regulation: Input 0.001%; Output: 0.15%
Output Transistor Safe Operating Area Protection
Ripple Rejection: 76 dB
Output current: 700 mA
Voltage Regulation: Input 0.001%; Output: 0.15%
Output Transistor Safe Operating Area Protection
Ripple Rejection: 76 dB
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 700mA |
Number of Outputs | 1 |
Output Voltage | 1.25 → 125 V |
Line Regulation | 0.01 %/V |
Load Regulation | 0.5 % |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220 |
Pin Count | 3 |
Reference Voltage | 1.3V |
Output Type | Adjustable |
Dimensions | 10.16 x 4.58 x 8.7mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 21.5 V |
Height | 8.7mm |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 150 V |
Length | 10.16mm |
Width | 4.58mm |