- RS Stock No.:
- 518-8363
- Mfr. Part No.:
- MC33269D-5.0G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 518-8363
- Mfr. Part No.:
- MC33269D-5.0G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.3 % |
Accuracy | ±1% |
Load Regulation | 0.5 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 5.5mA |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Voltage | 20 V |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Maximum Operating Temperature | +125 °C |
Length | 5mm |
Width | 4mm |