- RS Stock No.:
- 184-7516
- Mfr. Part No.:
- BD00IC0MEFJ-LBH2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7516
- Mfr. Part No.:
- BD00IC0MEFJ-LBH2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This is the product guarantees long life cycle in Industrial market.
BD00IC0MEFJ-LB is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
BD00IC0MEFJ-LB is a LDO regulator with output current 1.0A. The output accuracy is ±1% of output voltage. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Long Life Cycle Product for Industrial Applications.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 0.8 → 4.5 V |
Number of Outputs | 1 |
Line Regulation | 1 % |
Accuracy | ±1% |
Load Regulation | 1.5 % |
Mounting Type | Surface Mount |
Package Type | HTSOP |
Pin Count | 8 |
Reference Voltage | 0.8V |
Output Type | Adjustable |
Dimensions | 4.9 x 3.9 x 0.85mm |
Maximum Operating Temperature | 105 °C |
Minimum Input Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Height | 0.85mm |
Maximum Input Voltage | 5.5 V |
Width | 3.9mm |
Length | 4.9mm |