- RS Stock No.:
- 184-7505
- Mfr. Part No.:
- BD3572YFP-ME2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 184-7505
- Mfr. Part No.:
- BD3572YFP-ME2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD357xYFP BD357xYHFP Series regulators feature a high withstand voltage (50V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30μA (Typ). With these devices, a ceramic capacitor may be used at the output for stable operation. The output tolerance is within ±2% over their operating temperature range (-40°C to+125°C). The short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer the most robust power supply design under harsh automotive environments. The BD357xYFP BD357xYHFP Series provide an ideal solution to lower current consumption as well as to simplify the use with battery direct-coupled systems.
Low-Saturation Voltage Type P-Channel DMOS Output Transistors
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Output Voltage | 2.8 → 12 V |
Number of Outputs | 1 |
Line Regulation | 30 mV |
Accuracy | ±2 (Precision)% |
Load Regulation | 40 mV |
Mounting Type | Surface Mount |
Quiescent Current | 30µA |
Package Type | TO-252 |
Pin Count | 5 + Tab |
Output Type | Adjustable |
Dimensions | 6.5 x 5.5 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 36 V |
Maximum Operating Temperature | 125 °C |
Minimum Input Voltage | 4.5 V |
Length | 6.5mm |
Width | 5.5mm |