- RS Stock No.:
- 178-5761
- Mfr. Part No.:
- BD33GA3WEFJ-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5761
- Mfr. Part No.:
- BD33GA3WEFJ-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
BDxxGA3WEFJ is a LDO regulator with output current 0.3A. The output accuracy is ±1% of output voltage. With externalresistance, it is available to set the output voltage at random (from 1.5V to 13.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8.Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 300mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Line Regulation | ±1 % |
Load Regulation | ±1.5 % |
Accuracy | ±1% |
Mounting Type | Surface Mount |
Package Type | HTSOP |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.9 x 3.9 x 0.85mm |
Minimum Operating Temperature | -25 °C |
Minimum Input Voltage | 4.5 V |
Height | 0.85mm |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 14 V |
Width | 3.9mm |
Length | 4.9mm |