- RS Stock No.:
- 177-7095
- Mfr. Part No.:
- SP34063AEN-L/TR
- Manufacturer:
- EXAR
Discontinued product
- RS Stock No.:
- 177-7095
- Mfr. Part No.:
- SP34063AEN-L/TR
- Manufacturer:
- EXAR
Legislation and Compliance
Product Details
SP34063, 1.5A Step-Up/Step-Down/Inverting DC-DC Regulator, EXAR
3 to 36 V Supply Voltage
1.5 A Current Limiting Output Switch
Adjustable Output Voltage
Operation frequency up to 110 KHz
Low Quiescent Current
Precision 2% Reference
1.5 A Current Limiting Output Switch
Adjustable Output Voltage
Operation frequency up to 110 KHz
Low Quiescent Current
Precision 2% Reference
Switching Regulators, EXAR
DC to DC Converters
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 45 kHz |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 1.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 36 V |
Minimum Input Voltage | 3 V |
Height | 1.65mm |
Length | 4.9mm |
Width | 3.9mm |