- RS Stock No.:
- 171-7791
- Mfr. Part No.:
- BA33D18HFP-TR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7791
- Mfr. Part No.:
- BA33D18HFP-TR
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's dual fixed output secondary LDO regulators feature 2 outputs with an accuracy of ±2% and low saturation, reducing the number of external components required along with the mounting area. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Output voltage accuracy: ±2%
Output current capability: 0.5A
High ripple rejection
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Output current capability: 0.5A
High ripple rejection
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | HRP |
Pin Count | 5 + Tab |
Output Type | Fixed |
Dimensions | 9.74 x 8 x 1.9mm |
Minimum Input Voltage | 4.1 V |
Minimum Operating Temperature | -25 °C |
Height | 1.9mm |
Maximum Input Voltage | 16 V |
Maximum Operating Temperature | +105 °C |
Length | 9.39mm |
Width | 9.01mm |