Nisshinbo Micro Devices NJM7809DL1A-TE1, 1 Linear Voltage, Voltage Regulator 1.5A, 9 V 3-Pin, TO-252
- RS Stock No.:
- 169-8179
- Mfr. Part No.:
- NJM7809DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 169-8179
- Mfr. Part No.:
- NJM7809DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
NJM78xx, 1.5A Voltage Regulators, New Japan Radio
The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.
Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 9 V |
Line Regulation | 180 mV |
Load Regulation | 180 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Quiescent Current | 4.3mA |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 1W |
Dimensions | 6.54 x 6.04 x 2.29mm |
Height | 2.29mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 6.04mm |
Length | 6.54mm |