ON Semiconductor, 0.75 → 2.5 V Termination Regulator, 2A, 1-Channel, Adjustable 8-Pin, SOIC NCP51199PDR2G
- RS Stock No.:
- 163-0114
- Mfr. Part No.:
- NCP51199PDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0114
- Mfr. Part No.:
- NCP51199PDR2G
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DDR Termination Regulators, ON Semiconductor
Termination regulators for advanced Double Data Rate (DDR) Synchronous Dynamic Random-Access Memory (SDRAM).
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Type | Linear Voltage |
Output Voltage | 0.75 → 2.5 V |
Number of Outputs | 1 |
Load Regulation | ±10 mV |
Mounting Type | Surface Mount |
Package Type | SOIC |
Quiescent Current | 800µA |
Pin Count | 8 |
Reference Voltage | 0.9/0.75V |
Output Type | Adjustable |
Dimensions | 4.9 x 3.9 x 1.65mm |
Minimum Input Voltage | 4.75 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.25 V |
Height | 1.65mm |
Length | 4.9mm |
Width | 3.9mm |