- RS Stock No.:
- 124-6457
- Mfr. Part No.:
- BA7806FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6457
- Mfr. Part No.:
- BA7806FP-E2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 6 (Typ.) V |
Line Regulation | 120 mV |
Accuracy | ±4% |
Load Regulation | 120 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 8.5 V |
Maximum Input Voltage | 21 V |
Length | 6.5mm |
Width | 5.5mm |