- RS Stock No.:
- 659-753
- Mfr. Part No.:
- IP3R18K-12
- Manufacturer:
- Magnatec
Discontinued product
- RS Stock No.:
- 659-753
- Mfr. Part No.:
- IP3R18K-12
- Manufacturer:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
IP3R18K Linear Voltage Regulators, Semelab
The Semelab (Magnatec) positive linear voltage regulators generate a fixed output of 5 V or 12 V supply with an output current of 5A.These fixed voltage regulators have no external components unless you intend to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Fixed Output: 5 V or 12 V
Output Current 5A
Protection: internal current limiting/ Thermal shut down/ Safe operating area protection
Line regulation 0.01%
Load regulation 0.5%
TO3 Package
Output Current 5A
Protection: internal current limiting/ Thermal shut down/ Safe operating area protection
Line regulation 0.01%
Load regulation 0.5%
TO3 Package
Linear Voltage Regulators, Semelab
A linear voltage regulator is a device that maintains a steady voltage. We have a wide range of positive voltage regulators. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Number of Outputs | 1 |
Output Voltage | 12 V |
Line Regulation | 120 mV |
Load Regulation | 240 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 7mA |
Package Type | TO-3 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 39.5 x 26.2 x 8.7mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Height | 8.7mm |
Width | 26.2mm |
Length | 39.5mm |