- RS Stock No.:
- 633-026
- Mfr. Part No.:
- L78S05CV
- Manufacturer:
- Magnatec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 633-026
- Mfr. Part No.:
- L78S05CV
- Manufacturer:
- Magnatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
L78S 2A Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.
Three-terminal positive regulators in TO220 package
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Output current up to 2 A/ Range of fixed output voltages
Thermal protection, short circuit protection, output transition SOA protection
Features
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-220 |
Quiescent Current | 8mA |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.4 x 4.6 x 9.15mm |
Maximum Input Voltage | 35 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 8 V |
Height | 9.15mm |
Length | 10.4mm |
Width | 4.6mm |