- RS Stock No.:
- 398-619
- Mfr. Part No.:
- TS2940CZ50 C0G
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 398-619
- Mfr. Part No.:
- TS2940CZ50 C0G
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 0.075mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.5 x 4.83 x 9.02mm |
Minimum Input Voltage | -18 V |
Height | 9.02mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Width | 4.83mm |
Length | 10.5mm |