- RS Stock No.:
- 807-8792
- Mfr. Part No.:
- KA431SAMFTF
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-8792
- Mfr. Part No.:
- KA431SAMFTF
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23F |
Reference Type | Programmable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 3 x 1.7 x 1mm |
Width | 1.7mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Height | 1mm |
Minimum Operating Temperature | -25 °C |