- RS Stock No.:
- 761-6560
- Mfr. Part No.:
- LP3470IM5-2.93/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-6560
- Mfr. Part No.:
- LP3470IM5-2.93/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits, National Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Dimensions | 2.92 x 1.6 x 1.02mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |