- RS Stock No.:
- 714-7828
- Mfr. Part No.:
- TL431AIZ
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-7828
- Mfr. Part No.:
- TL431AIZ
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | TO-92 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 4.7 x 3.7 x 4.4mm |
Width | 3.7mm |
Height | 4.4mm |
Maximum Operating Temperature | +105 °C |
Length | 4.7mm |
Minimum Operating Temperature | -40 °C |