- RS Stock No.:
- 548-5456
- Mfr. Part No.:
- UPC1944T-AZ
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 548-5456
- Mfr. Part No.:
- UPC1944T-AZ
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shunt Regulators, Renesas Electronics
Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.
Voltage References, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.26 - 24V |
Package Type | SOT-89 |
Reference Type | Adjustable |
Initial Accuracy | ±2.4 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 30mA |
Maximum Input Voltage | 25 V |
Pin Count | 3 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Length | 4.5mm |
Maximum Operating Temperature | +85 °C |
Width | 2.5mm |
Minimum Operating Temperature | -30 °C |
Height | 1.5mm |