- RS Stock No.:
- 398-859
- Mfr. Part No.:
- TS431ACX RFG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 398-859
- Mfr. Part No.:
- TS431ACX RFG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
TS431/TS432, Adjustable Precision Shunt Regulators, Taiwan Semiconductor
TS431 with Reference Voltage 2.495 V
TS432 with Reference Voltage 1.24 V
TS432 with Reference Voltage 1.24 V
Voltage References, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | 1% |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Minimum Output Voltage | 2.495 V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 3.05 x 1.4 x 0.95mm |
Minimum Operating Temperature | 0 °C |
Height | 0.95mm |
Maximum Operating Temperature | +70 °C |
Length | 3.05mm |
Width | 1.4mm |