ROHM BM2P094, PWM Controller 70 kHz 7-Pin, PDIP
- RS Stock No.:
- 782-4459
- Mfr. Part No.:
- BM2P094
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
SGD2.28
(exc. GST)
SGD2.49
(inc. GST)
- RS Stock No.:
- 782-4459
- Mfr. Part No.:
- BM2P094
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Controller Type | PWM Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 70 kHz | |
| Width | 6.45mm | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Dimensions | 9.3 x 6.45 x 3.5mm | |
| Length | 9.3mm | |
| Height | 3.5mm | |
| Maximum Input Voltage | 26 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Input Voltage | 8.9 V | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +105 °C | |
| Input Voltage Range | 8.9 → 26 V | |
| Output Current Range | 0.5 mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Controller Type PWM Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 70 kHz | ||
Width 6.45mm | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 7 | ||
Dimensions 9.3 x 6.45 x 3.5mm | ||
Length 9.3mm | ||
Height 3.5mm | ||
Maximum Input Voltage 26 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Input Voltage 8.9 V | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +105 °C | ||
Input Voltage Range 8.9 → 26 V | ||
Output Current Range 0.5 mA | ||
