Kramer Electronics 2 Port 1 Input 1 Output HDMI Switch - up to 4K
- RS Stock No.:
- 210-1202
- Mfr. Part No.:
- FC-69
- Manufacturer:
- KRAMER ELECTRONICS
Subtotal (1 unit)*
SGD1,228.40
(exc. GST)
SGD1,338.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,228.40 |
*price indicative
- RS Stock No.:
- 210-1202
- Mfr. Part No.:
- FC-69
- Manufacturer:
- KRAMER ELECTRONICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Video Outputs | 1 | |
| Number of Video Inputs | 1 | |
| Number of Ports | 2 | |
| Maximum Resolution | 3840 x 2160 | |
| Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Video Outputs 1 | ||
Number of Video Inputs 1 | ||
Number of Ports 2 | ||
Maximum Resolution 3840 x 2160 | ||
The Kramer Electronics Video Extenders works with a maximum resolution of 3840 x 2160 pixels and HDMI video connection type. It can Embed audio signal without an HDMI source or deembed audio signal to unbalanced analog and S/PDIF, selectable from input.
8.91Gbps maximum data rate
0° to +40°C operating temperature
–40° to +70°C storage temperature
0° to +40°C operating temperature
–40° to +70°C storage temperature
