- RS Stock No.:
- 197-5505
- Mfr. Part No.:
- DVI2VGACON
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5505
- Mfr. Part No.:
- DVI2VGACON
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
StarTech.com Adapter, 5V DC Output Voltage, DVI to VGA - DVI2VGACON
Need a way to connect your older equipment to a newer display? Use this DVI-D to VGA adapter from StarTech.com. Installation is simple thanks to the plug-and-play design that doesn't need any software to set up. You'll commonly find this adapter used to connect equipment like computers and cable boxes to VGA or HDTV displays.
Plug in and Play
Compact size Thanks to compact dimensions of 88 (L) x 48 (W) x 240mm (H), it won't use much space on your workstation.
Crisp resolution Enjoy high-definition video streams with a resolution of 1920x1200 pixels for a clear, crisp display.
Crisp resolution Enjoy high-definition video streams with a resolution of 1920x1200 pixels for a clear, crisp display.
High Resolution
Cable length of 305mm for easy short-distance connections
Wide operating temperature range between 0°C and +40°C for use in demanding environments
Wide operating temperature range between 0°C and +40°C for use in demanding environments
This adapter supports resolutions of up to 1920 x 1200, meaning you can make use of an older monitor with newer signal source. StarTech.coms converter is a sophisticated and cost-effective solution for eliminating the necessity for upgrading equipment when in perfect working order.
FAQs
· High resolution support up to 1920x1200
· DVI-D male input
· VGA female adapter output
· Plug-and-play
· Compact size for portability
· 1ft DVI-D cable included
· DDC2B emulation ensures compatibility between display and source signal
· DVI-D male input
· VGA female adapter output
· Plug-and-play
· Compact size for portability
· 1ft DVI-D cable included
· DDC2B emulation ensures compatibility between display and source signal
How do I power this device?Powering this device is simple with the included USB-to-DC power cable.
What are the applications for this adapter?
Save throwing away legacy equipment and use this converter to connect newer devices to an older set up.
What is a DVI to VGA adapter?
This adapter converts digital signals to analogue and is a convenient way to use newer technology on legacy displays like a projector.
How do DVI to VGA adapters work?
DVI to VGA adapters work by converting a digital signal to an analogue one. A digital signal comprises of multiple time separated bits of data, whereas an analogue signal is a continuous wave of data. The converter works to translate the way data is presented in one form (digital) into the desired output form (analogue).
Whats in the box?
· 1x DVI-D to VGA converter (black)
· 1x 1ft DVI-D cable
· 1x USB to DC power cable
· 1x User guide
· 1x 1ft DVI-D cable
· 1x USB to DC power cable
· 1x User guide
Attribute | Value |
---|---|
Video Input | DVI |
Video Output | VGA |
Number of Video Outputs | 1 |
Maximum Resolution | 1920 x 1200 |
Cable Length | 3m |