- RS Stock No.:
- 186-1952
- Mfr. Part No.:
- SVID2USB23
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 186-1952
- Mfr. Part No.:
- SVID2USB23
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SVID2USB23 Composite to USB Video Capture
The SVID2USB23 USB 2.0 S-Video & Composite Video Capture Cable offers an easy to use analog video capture solution, enabling you to grab video from an S-Video or Composite video source, as well as the accompanying 2-channel RCA audio, to your Mac® or Windows® computer.
The cable connects to your desktop or laptop computer through USB 2.0, and is compact enough to fit in the palm of your hand, providing a conveniently portable video capture solution that's more than suitable for use with laptops and desktop computers alike.
An easy-to-use device for recording analog video to your computer from external sources, such as a VCR or camcorder the SVID2USB23 offers the perfect solution for Betamax or VHS video capture, with real-time MPEG-1, MPEG-2, and MPEG-4 encoding, as well as TWAIN support, to ensure compatibility with a wide range of systems and software.
This analog video capture cable supports a broad range of operating systems, delivering seamless analog video capture for Mac® computers (OS 10.X), and Windows® PCs (Windows® 7/8/8.1/10, Windows® 2000/XP(32/64-bit)/Vista(32/64-bit)).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The cable connects to your desktop or laptop computer through USB 2.0, and is compact enough to fit in the palm of your hand, providing a conveniently portable video capture solution that's more than suitable for use with laptops and desktop computers alike.
An easy-to-use device for recording analog video to your computer from external sources, such as a VCR or camcorder the SVID2USB23 offers the perfect solution for Betamax or VHS video capture, with real-time MPEG-1, MPEG-2, and MPEG-4 encoding, as well as TWAIN support, to ensure compatibility with a wide range of systems and software.
This analog video capture cable supports a broad range of operating systems, delivering seamless analog video capture for Mac® computers (OS 10.X), and Windows® PCs (Windows® 7/8/8.1/10, Windows® 2000/XP(32/64-bit)/Vista(32/64-bit)).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Works with Mac® or Windows® computers
Choose from MPEG-1, MPEG-2, or MPEG-4 video encoding
Features TWAIN support for use with various software titles
Supports NTSC, PAL, and SECAM video capture
Up to 30 fps analog video capture capability at maximum resolution of 720x480(NTSC) / 720x576(PAL)
Plug and Play device installation, requires no power adapter
Snapshot function allows you to capture still images from video
Small and lightweight design offers convenient portability for on-the-go applications
Support for both Mac® and Windows® operating systems ensures convenient cross-platform compatibility
The supplied software supports NTSC, PAL and SECAM video capture input formats, as well as multiple file format options, delivering maximum flexibility for more convenient video capture
TWAIN support allows for choice of various video capture and editing software titles
Features a small, lightweight USB-powered design, which makes for a sleek and portable video capture solution
Choose from MPEG-1, MPEG-2, or MPEG-4 video encoding
Features TWAIN support for use with various software titles
Supports NTSC, PAL, and SECAM video capture
Up to 30 fps analog video capture capability at maximum resolution of 720x480(NTSC) / 720x576(PAL)
Plug and Play device installation, requires no power adapter
Snapshot function allows you to capture still images from video
Small and lightweight design offers convenient portability for on-the-go applications
Support for both Mac® and Windows® operating systems ensures convenient cross-platform compatibility
The supplied software supports NTSC, PAL and SECAM video capture input formats, as well as multiple file format options, delivering maximum flexibility for more convenient video capture
TWAIN support allows for choice of various video capture and editing software titles
Features a small, lightweight USB-powered design, which makes for a sleek and portable video capture solution
Applications
Convert VHS home movies to digital format - Connect your VCR, camcorder, or any other analog video source to your Mac or PC and capture your audio/video in MPEG 1/2/4 format
Import recorded videos onto your Mac® or Windows® computer for editing, and make your own compilation
Import recorded videos onto your Mac® or Windows® computer for editing, and make your own compilation
Whats in the package?
USB Video Capture Cable
Software CD
Driver CD
Instruction Manual
Software CD
Driver CD
Instruction Manual
FAQ
Can this video capture card record from more than one input at a time?
This video capture card cannot record from more than one input at the same time.
This video capture card cannot record from more than one input at the same time.
Specifications
Attribute | Value |
---|---|
Number of Video Outputs | 1 |
Maximum Resolution | 720 x 576 |
Cable Length | 527mm |