Facom Hand Mandrel x 0.5 → 3.5mm, 0.03kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
794-7802
Mfr. Part No.:
1817
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Vice Type

Hand Mandrel

Jaw Opening

0.5 → 3.5mm

Weight

0.03kg

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Facom Clamp Tool Holder


Professional pin vice with a double clamp and chuck.

Can fit any cylindrical tool from 0.5 mm to 3.5 mm
110 mm in length
35 g

Facom 1817 Pin Vice


Introducing the Facom 1817, this Pin Vice is double-ended with a tapered collet for a larger clamping surface for a better grip on the tool. Made from a hard-wearing metal approximately 10 cm in length. This vice can hold small items such as screws, drill bits, screwdriver blades. The double-ended collets are housed of which is a different size.

Features and Benefits


Made from hard-wearing metal, at 10 cm in length

Double-ended collets at different sizes

Great for jewellery making, modelling, engineers etc

Typical Applications


Pin vices are a small handheld that can hold very small drills bits, files or blades. The chuck head can be changed for different size collets. These are great for anyone who works with intricate fixings