Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Crystals, Oscillators & Resonators
/
VCO Oscillators
TAITIEN 12.8MHz Temperature Compensated Crystal Oscillator ±2.5ppm, 4-Pin SMD TXETDDSANF-12.80MHZ
RS Stock No.:
709-9391
Mfr. Part No.:
TXETDDSANF-12.80MHZ
Manufacturer:
TAITIEN
This image is representative of the product range
View all VCO Oscillators
Discontinued product
RS Stock No.:
709-9391
Mfr. Part No.:
TXETDDSANF-12.80MHZ
Manufacturer:
TAITIEN
Technical data sheets
Legislation and Compliance
Product Details
Specifications
3.2 x 2.5 mm SMD Voltage Controlled Temperature Compensated Crystal Oscillator TX Type Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Tatien TX Series
Voltage Controlled Oscillators (VCO)
Attribute
Value
Output Frequency
12.8MHz
Frequency Stability
±2.5ppm
Load Capacitance
10pF
Pin Count
4
Package Type
SMD
Output Level
Clipped Sinewave
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Dimensions
3.2 x 2.5 x 1mm
Height
1mm